| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-511 |
634-015-374-511
| Heilind Number: | EDA634-015-374-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-511 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features a durable steel shell with nickel plating, ensuring reliability in diverse environments. With a 3A amperage rating and gold contact plating, it guarantees efficient power transmission. Its three rows and 15 positions offer ample connectivity options, while the Through Hole (.120") mount type and PC Tail termination method simplify installation. Meeting stringent standards, it operates flawlessly in temperatures ranging from -55 to 85°C. Elevate your connectivity experience with this essential component.

