| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-512 |
634-015-374-512
| Heilind Number: | EDA634-015-374-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and high-quality materials, this connector ensures reliable performance in various applications. Featuring a receptacle gender and through-hole mount type, it offers easy and secure installation. The 15 positions and 3A amperage rating make it suitable for data and power transmission. Gold contact plating guarantees optimal signal conductivity, while nickel shell plating enhances durability. Designed for use in demanding environments, this connector has a wide operating temperature range. Whether you're building a computer, networking equipment, or industrial machinery, this D-Sub connector is a perfect choice for dependable connectivity.

