| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-515 |
634-015-374-515
| Heilind Number: | EDA634-015-374-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in various devices. This receptacle features a sturdy steel shell with nickel plating for durability, while gold-plated contacts ensure reliable signal transmission. With three rows and fifteen positions, it offers ample connectivity options. The through-hole mount type with PC tail termination makes installation a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial applications. Its M3 threaded hole mating retention type further guarantees secure connections. Upgrade your connectivity solutions with this high-performance D-Sub connector.

