| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-531 |
634-015-374-531
| Heilind Number: | EDA634-015-374-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender with three amperage capacity. With three rows and fifteen positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee reliable conductivity. Constructed from durable steel, it can withstand harsh operating conditions with a wide temperature range of -55 to 85 °C. Perfect for industrial applications, this connector is a must-have for any electronic setup.

