| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-532 |
634-015-374-532
| Heilind Number: | EDA634-015-374-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This versatile receptacle, designed for optimal performance, features three rows of sturdy boardlocks for secure mounting. With a termination method of PC Tail, installation is a breeze. The contact plating in gold ensures reliable conductivity, while the nickel shell plating adds durability. With fifteen positions, this connector offers ample connectivity options. Mating retention is facilitated by a 4-40 threaded hole, guaranteeing a stable connection. Crafted from steel, the shell material is robust and can withstand extreme temperatures ranging from -55 to 85 °C. Elevate your electronic projects with this essential component.

