| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-533 |
634-015-374-533
| Heilind Number: | EDA634-015-374-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for reliable performance in various applications. Featuring a receptacle gender and three rows for efficient signal transmission, this connector is a perfect fit for boardlocks mounting. Its PC Tail termination method ensures easy installation, while gold contact plating and nickel shell plating guarantee optimal conductivity and durability. With 15 positions available, it offers ample connectivity options. The mating retention type of 4-40 Threaded Standoff ensures a secure connection. Crafted from steel, it can withstand harsh operating environments with a temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this high-quality connector.

