| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-535 |
634-015-374-535
| Heilind Number: | EDA634-015-374-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile solution for your electronic needs. Featuring a receptacle gender and three rows, it ensures secure and efficient connections on your circuit board. With a reliable amperage rating of 3A, it guarantees stable power transmission. The PC Tail termination method and gold contact plating offer durable and low-resistance conductivity, while the nickel shell plating and steel shell material provide robust protection. With 15 positions and M3 Threaded Hole mating retention, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for your projects. Upgrade your connectivity game with this high-quality D-Sub Connector.

