| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-540 |
634-015-374-540
| Heilind Number: | EDA634-015-374-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This receptacle features three rows of 15 positions, accommodating a wide range of connections. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable performance. The gold-plated contacts offer excellent conductivity, while the nickel-plated shell provides corrosion resistance. Designed for efficiency, it includes boardlocks for easy mounting and a mating retention type with 4-40 threaded fixed standoff. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's suitable for diverse environments. Upgrade your setups with this essential component, perfect for professional and industrial use.

