| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-541 |
634-015-374-541
| Heilind Number: | EDA634-015-374-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This high-performance receptacle features three amperes of power, making it ideal for various applications. With three rows and a total of 15 positions, it offers ample space for multiple connections. The durable steel shell with nickel plating ensures longevity, even in demanding environments. Gold-plated contacts guarantee reliable signal transmission. Designed for easy installation on PCBs with boardlocks, it provides secure mounting. The PC tail termination method simplifies the assembly process. Featuring a mating retention type of .120" through hole, it ensures a stable connection. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a versatile solution for your needs. Upgrade your connectivity with this essential component.

