| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-542 |
634-015-374-542
| Heilind Number: | EDA634-015-374-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle connector features three amperage capacity, ideal for power and signal transmission. With three rows of 15 positions, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Gold contact plating and nickel shell plating guarantee reliable conductivity and durability. Constructed with steel shell material, it is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. The mating retention type includes a 4-40 threaded hole for added security. Perfect for industrial and commercial use, this connector is a vital component for your connectivity needs.

