| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-543 |
634-015-374-543
| Heilind Number: | EDA634-015-374-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for reliable performance in demanding environments. Boasting a 3A amperage rating, this receptacle features a robust steel shell with durable nickel plating, ensuring long-lasting durability. With 15 positions and three rows, it offers ample connectivity options for your applications. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Perfect for board mounting with included boardlocks, its 4-40 Threaded Standoff mating retention type ensures stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its quality construction for seamless connectivity in every project.

