| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-545 |
634-015-374-545
| Heilind Number: | EDA634-015-374-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. With a compact and durable steel shell, this receptacle ensures reliable performance in any environment. Featuring 15 gold-plated positions and a PC tail termination method, it guarantees efficient signal transmission with minimal interference. The M3 threaded hole mating retention type and boardlocks mount option provide secure and stable connections, ideal for high-vibration applications. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Upgrade your devices with this essential component for optimal functionality.

