| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-550 |
634-015-374-550
| Heilind Number: | EDA634-015-374-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. With a robust design featuring 15 positions and three rows, this receptacle ensures optimal signal integrity. The 4-40 Threaded Hole mount type and PC Tail termination method offer easy installation, while gold-plated contacts guarantee reliable conductivity. Constructed with nickel-plated steel shells, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Whether for industrial, commercial, or personal use, this connector is the perfect choice for your connectivity needs. Elevate your connections with quality and precision.

