| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-552 |
634-015-374-552
| Heilind Number: | EDA634-015-374-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell plated with nickel for longevity. With 15 positions and a 4-40 Threaded Hole mount type, it offers secure and reliable connections. The PC Tail termination method and gold contact plating ensure efficient signal transmission, while the 3A amperage rating guarantees compatibility with various devices. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for diverse applications. Upgrade your setup with this essential component for seamless data transfer.

