| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-555 |
634-015-374-555
| Heilind Number: | EDA634-015-374-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in various electronic applications. This receptacle features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring secure and efficient installation. With a durable steel shell plated in nickel and gold-plated contacts, this connector offers superior conductivity and resistance to corrosion. Its 15 positions and 3A amperage capacity cater to multiple signal requirements, while the M3 Threaded Hole mating retention type guarantees stable connections. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

