| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-010 |
634-015-663-010
| Heilind Number: | EDA634-015-663-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for efficient and reliable data transmission. With a robust design and high-quality construction, this connector ensures seamless connectivity in any environment. Featuring 15 positions and a 3A amperage, it is ideal for a wide range of applications. The receptacle gender and through-hole mount type make installation easy and secure. Gold contact plating guarantees low contact resistance and superior signal integrity, while nickel shell plating provides excellent durability. Operating in temperatures ranging from -55 to 85°C, this connector is built to withstand even the harshest conditions. Whether you're in the industrial, aerospace, or telecommunications sector, our Right Angle D-Sub Connector is the perfect choice for your connectivity needs.

