| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-011 |
634-015-663-011
| Heilind Number: | EDA634-015-663-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This receptacle features three rows of 15 positions, ensuring reliable and efficient data transmission. With a durable steel shell and nickel plating, it is built to withstand harsh operating environments. The gold-plated contacts provide optimal signal conductivity, while the PC Tail termination method simplifies installation. Meeting industry standards for amperage and operating temperature range, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this high-performance component.

