| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-013 |
634-015-663-013
| Heilind Number: | EDA634-015-663-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our durable Right Angle D-Sub Connector. Designed for reliable performance, this receptacle features three rows of 15 positions each, ensuring seamless data transfer. Its through-hole mount type and PC tail termination method offer easy installation, while the gold contact plating guarantees optimal conductivity. Constructed with nickel-plated steel shells, it withstands harsh environments with an operating temperature range of -55 to 85 °C. The mating retention type with 4-40 threaded standoffs ensures secure fastening. Trust in this connector for high-quality connectivity in your projects.

