| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-015 |
634-015-663-015
| Heilind Number: | EDA634-015-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in even the most demanding environments. With three rows of 15 gold-plated contact positions, it offers superior signal integrity and conductivity. Featuring a convenient Through Hole mount type with PC Tail termination, installation is a breeze. Its M3 Threaded Hole mating retention type provides added security during operation. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your connectivity requirements.

