| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-030 |
634-015-663-030
| Heilind Number: | EDA634-015-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration into electronic systems. This versatile receptacle boasts a 3A amperage and features three rows for efficient signal transmission. With secure Boardlocks mounting and PC Tail termination, installation is a breeze. The gold-plated contacts ensure reliable conductivity, while the nickel-plated steel shell offers durability. Offering 15 positions and equipped with a 4-40 Threaded Fixed Standoff for mating retention, this connector is ideal for demanding applications. Operating flawlessly in temperatures ranging from -55 to 85°C, it guarantees performance in even the harshest environments. Trust in this essential component for your connectivity needs.

