| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-031 |
634-015-663-031
| Heilind Number: | EDA634-015-663-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this connector features a receptacle gender with three amperes of power capacity. With three rows and fifteen positions, it ensures efficient signal transmission. The boardlocks mount type and PC tail termination method provide secure and reliable installation, while the gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolkit. Stay connected with ease and precision.

