| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-032 |
634-015-663-032
| Heilind Number: | EDA634-015-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this versatile Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for reliable conductivity. With a 3 A amperage rating, it ensures efficient power transmission, while the gold-plated contacts guarantee low signal loss. Suitable for a variety of applications, it offers 15 positions spread across three rows, making it ideal for high-density installations. The PC Tail termination method and boardlocks mount type provide secure and efficient assembly, while the 4-40 Threaded Hole mating retention type ensures stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.

