| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-033 |
634-015-663-033
| Heilind Number: | EDA634-015-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-quality solution for your connectivity needs. With a robust steel shell and durable nickel plating, this receptacle is designed for reliability in demanding environments. Featuring three rows of 15 gold-plated contacts, it ensures efficient signal transmission with minimal interference. The PC Tail termination method and 4-40 Threaded Standoff mating retention type offer secure and convenient installation on your PCB. Operating flawlessly within a wide temperature range of -55 to 85 °C, this connector is perfect for industrial applications where performance is paramount. Upgrade your connectivity with this essential component.

