| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-035 |
634-015-663-035
| Heilind Number: | EDA634-015-663-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in your electronic devices. Featuring a receptacle gender, three rows with a total of fifteen positions, and a robust boardlocks mount type, this connector ensures secure and stable connections. Its PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel-plated steel shell offers durability in various operating environments. With an amperage rating of 3A and a wide operating temperature range from -55 to 85°C, this connector is ideal for industrial and commercial applications requiring high performance and resilience. Upgrade your connectivity with this essential component, perfect for D-Sub and D-Ribbon connector assemblies.

