| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-040 |
634-015-663-040
| Heilind Number: | EDA634-015-663-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-quality receptacle features three rows of 15 positions, ensuring seamless data transmission in any application. With a durable steel shell and nickel plating, it offers robust protection and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the PC Tail termination method facilitates easy installation on your PCB. Designed for optimal functionality, this connector is ideal for use in a wide range of industries, from telecommunications to industrial automation. Whether you're building a new system or upgrading existing equipment, trust in the quality and efficiency of our Right Angle D-Sub Connector.

