| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-043 |
634-015-663-043
| Heilind Number: | EDA634-015-663-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for high-performance applications, this receptacle boasts a robust build with three rows of 15 positions each, ensuring secure and efficient connections. Featuring boardlock mount type and PC tail termination method, installation is a breeze. With gold-plated contacts for optimal conductivity and nickel-plated steel shell for durability, this connector guarantees reliable performance even in harsh environments. Its 4-40 threaded standoff mating retention type further enhances stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Rest assured, it complies with all relevant regulations, upholding our commitment to quality and environmental responsibility. Upgrade your setup with the ultimate in D-Sub connectivity.

