| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-045 |
634-015-663-045
| Heilind Number: | EDA634-015-663-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a robust design and high-quality construction, this connector is ideal for industrial and commercial applications. Featuring a receptacle gender and three rows of 15 positions, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold contact plating and nickel shell plating guarantee excellent signal transmission and durability. With an operating temperature range of -55 to 85°C, this connector is suitable for use in harsh environments. Trust in our connector for seamless and efficient connectivity in your projects.

