| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-051 |
634-015-663-051
| Heilind Number: | EDA634-015-663-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for superior conductivity and longevity. With a 4-40 threaded hole mount type and PC tail termination method, it ensures secure and efficient installation. Its gold-plated contacts guarantee reliable signal transmission, while its three rows and 15 positions provide ample connectivity options. Meeting stringent industry standards, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Perfect for demanding environments, it offers mating retention through .120" through-hole technology. Upgrade your system's connectivity with this essential component.

