| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-052 |
634-015-663-052
| Heilind Number: | EDA634-015-663-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. With a high amperage rating of 3A, it ensures reliable power transmission. The receptacle design, featuring three rows of 15 positions, offers ample connectivity options. Its 4-40 threaded hole mount type and PC tail termination method guarantee secure attachment. Crafted with durable steel shell material and nickel plating, it withstands harsh environments. The gold contact plating ensures optimal signal conductivity. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your connectivity game with this essential component.

