634-015-663-055

Heilind Number:EDA634-015-663-055
Manufacturer:EDAC
Manufacturer Number:634-015-663-055
ECAD Model:
3D Model

Description:

634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-015-663-055
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-015-663-055

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. Featuring a receptacle gender and three rows of 15 positions each, it offers reliable performance in data transfer and signal applications. With a 4-40 threaded hole mount type and PC tail termination method, installation is efficient and secure. The gold contact plating ensures optimal conductivity, while the nickel shell plating provides durability. Constructed with steel shell material, it offers robust protection in various environments. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.