| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-510 |
634-015-663-510
| Heilind Number: | EDA634-015-663-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle boasts a durable steel shell with nickel plating, ensuring reliability in even the most demanding environments. With three rows and 15 positions, it offers ample connectivity options for your devices. Featuring PC Tail termination and gold contact plating, it guarantees secure and efficient data transmission. The 4-40 Threaded Fixed Standoff mating retention type further enhances stability during use. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic setups.

