| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-513 |
634-015-663-513
| Heilind Number: | EDA634-015-663-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic devices. Featuring a receptacle gender and three rows for optimal signal transmission, this connector offers a reliable amperage of 3A. Its through-hole mount type (.120") and PC tail termination method ensure secure and durable attachment. With gold contact plating and nickel shell plating, it guarantees excellent conductivity and corrosion resistance. Boasting 15 positions and a mating retention type of 4-40 threaded standoff, it provides versatile connectivity options. Constructed with steel shell material, it is robust and dependable in various environments, with an operating temperature range of -55 to 85°C. Perfect for demanding applications, this connector is a vital component in ensuring efficient data transfer and system functionality. Elevate your connectivity experience with this essential device.

