| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-515 |
634-015-663-515
| Heilind Number: | EDA634-015-663-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and gold-plated contacts, it ensures reliable performance in demanding environments. Featuring 15 positions in a three-row configuration, it offers ample connectivity options. The through-hole mount type with PC tail termination method simplifies installation. Its steel shell with nickel plating guarantees durability, while the M3 threaded hole mating retention type provides secure connections. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for various applications in industries like telecommunications, aerospace, and automotive. Trust in its quality and efficiency for your next project.

