| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-530 |
634-015-663-530
| Heilind Number: | EDA634-015-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features three rows and 15 positions for secure and efficient data transmission. With a 3A amperage rating, it ensures reliable power delivery. The gold-plated contacts and nickel-plated shell guarantee optimal conductivity and durability. Easy to install with boardlock mount type and PC tail termination method, it offers a stable and lasting connection. Built to withstand harsh environments, the steel shell and wide operating temperature range of -55 to 85°C make it suitable for a variety of industries. Complete with mating retention type and 4-40 threaded fixed standoff, it ensures a secure and stable connection. Elevate your connectivity experience with this high-quality D-Sub Connector.

