| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-531 |
634-015-663-531
| Heilind Number: | EDA634-015-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for efficiency and durability, this receptacle features a PC Tail termination method and boardlocks for secure mounting. With a contact plating of gold and shell plating of nickel, it ensures reliable signal transmission. Boasting three rows and fifteen positions, it offers ample connectivity options. The steel shell material and operating temperature range of -55 to 85 °C make it suitable for even the most demanding environments. Upgrade your setup with this essential component for seamless data transfer.

