| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-532 |
634-015-663-532
| Heilind Number: | EDA634-015-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
The Right Angle D-Sub Connector is a reliable and versatile component for electronic connections. With a 3A amperage rating, it ensures efficient power transmission. Designed as a receptacle with three rows and 15 positions, it offers ample connectivity options. Featuring boardlocks for secure mounting and PC tail termination for easy installation, it is ideal for various applications. The gold contact plating guarantees excellent signal conductivity, while the nickel shell plating provides durability. With a steel shell construction and an operating temperature range of -55 to 85 °C, it is suitable for harsh environments. The mating retention type with a 4-40 threaded hole ensures a stable connection. Perfect for use in industrial and commercial settings, this connector is a crucial component for your electronic projects.

