| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-533 |
634-015-663-533
| Heilind Number: | EDA634-015-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and efficient PCB connections. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliable conductivity in various environments. With 15 gold-plated contacts, it offers high-speed data transmission capabilities, perfect for industrial applications. The PC tail termination method and boardlocks mount type guarantee easy installation and secure attachment. Operating smoothly within a wide temperature range of -55 to 85°C, this connector is built to withstand harsh conditions. Complete with mating retention via 4-40 threaded standoff, it provides added stability to your connectivity solutions. Trust in the quality and versatility of our Right Angle D-Sub Connector for seamless integration in your projects.

