| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-535 |
634-015-663-535
| Heilind Number: | EDA634-015-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. With a robust steel shell plated in nickel, this connector offers durability and reliable signal transmission. Featuring 15 gold-plated contacts, it ensures optimal conductivity in any environment. The three-row design with boardlocks guarantees secure mounting, while the PC tail termination method simplifies installation. Perfect for industrial settings, it operates smoothly in temperatures ranging from -55 to 85 °C. Whether you're building a new system or upgrading an existing one, this receptacle is essential for seamless data transfer.

