| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-540 |
634-015-663-540
| Heilind Number: | EDA634-015-663-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for seamless boardlock mounting in electronic applications. This receptacle features three amperage capacity, with gold-plated PC tail terminations ensuring efficient signal transmission. Its durable steel shell, plated with nickel, guarantees long-lasting performance in a wide temperature range from -55 to 85°C. With 15 positions spread across three rows, it offers versatile connectivity options. The mating retention type, utilizing 4-40 threaded fixed standoffs, ensures secure assembly. Perfect for demanding environments, this connector is a reliable choice for your IO connectivity needs.

