| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-542 |
634-015-663-542
| Heilind Number: | EDA634-015-663-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for high-performance applications, this connector boasts a 3A amperage rating and features a receptacle gender with three rows for maximum efficiency. The boardlock mount type ensures secure installation, while the PC tail termination method guarantees reliable connectivity. With gold contact plating and nickel shell plating, signal integrity is maintained for optimal performance. Offering 15 positions and mating retention via a 4-40 threaded hole, it's perfect for a wide range of electronic devices. Constructed with durable steel shell material and operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your connections with this essential component.

