| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-545 |
634-015-663-545
| Heilind Number: | EDA634-015-663-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for high performance, this receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliability. With a 3A amperage rating and gold contact plating, it guarantees efficient power transmission. Featuring 15 positions across three rows, it offers ample connectivity options for your applications. The boardlocks mount type and PC tail termination method provide secure and convenient installation. Its M3 threaded hole mating retention type further enhances stability in usage. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial environments. Upgrade your setup with this essential component for seamless data transmission.

