| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-550 |
634-015-663-550
| Heilind Number: | EDA634-015-663-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. With a robust construction and gold-plated contacts, it ensures reliable signal transmission. The 3A amperage rating and 15 positions offer ample power and versatility. Featuring a receptacle gender and three-row design, it's suitable for diverse connection needs. Its 4-40 threaded hole mount type and PC tail termination method allow for secure and easy installation. With nickel-plated steel shells and an operating temperature range of -55 to 85°C, this connector guarantees durability even in harsh environments. Perfect for industrial and commercial use, it's a must-have in your connectivity arsenal.

