| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-551 |
634-015-663-551
| Heilind Number: | EDA634-015-663-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable component for your connectivity needs. With a sleek design and durable construction, this connector is perfect for various applications. It features a receptacle gender, three amperage capacity, and three rows for efficient signal transmission. The 4-40 threaded hole mount type and PC tail termination method ensure secure and stable installation. With gold contact plating and nickel shell plating, you can count on superior conductivity and corrosion resistance. The 15 positions offer ample connectivity options, while the .120" through hole mating retention type ensures a secure connection. Crafted from high-quality steel, this connector is built to last, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of industrial applications. Trust in the performance and durability of our Right Angle D-Sub Connector for your connectivity solutions.

