| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-553 |
634-015-663-553
| Heilind Number: | EDA634-015-663-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance right angle D-Sub Connector. Designed for precision and durability, it features a receptacle gender, three rows for efficient data transfer, and a 4-40 threaded hole mount type for secure installation. With a PC tail termination method and gold contact plating, it ensures seamless signal transmission. The nickel shell plating and steel shell material guarantee long-lasting quality, even in harsh environments with an operating temperature range of -55 to 85 °C. Perfect for various industrial applications, this connector offers 15 positions for versatile connectivity needs and includes mating retention with a 4-40 threaded standoff. Upgrade your connectivity solutions with this reliable component.

