| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-555 |
634-015-663-555
| Heilind Number: | EDA634-015-663-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust design for reliable performance. With a 3 A amperage rating, this receptacle connector is suitable for various applications. Its three rows and 15 positions provide ample connectivity options, while the 4-40 threaded hole mount type ensures secure installation. Gold-plated contacts and nickel-plated shells offer excellent conductivity and durability. Designed for PC tail termination, this connector is easy to integrate into your system. The steel shell construction guarantees resilience in harsh environments, with an operating temperature range of -55 to 85°C. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.

