| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-011 |
634-015-674-011
| Heilind Number: | EDA634-015-674-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in electronic applications. Featuring a receptacle design with three rows and through-hole mounting, it ensures secure and reliable connections. With a 3A amperage rating, gold contact plating, and nickel shell plating, this connector guarantees optimal performance and durability. Offering 15 positions for comprehensive connectivity, it is suitable for a wide range of industrial and commercial settings. The PC tail termination method and mating retention type further enhance its functionality. Crafted from steel with an operating temperature range of -55 to 85°C, it is built to withstand harsh environments. Elevate your connectivity experience with this essential component.

