| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-012 |
634-015-674-012
| Heilind Number: | EDA634-015-674-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts a sturdy steel shell with nickel plating for enhanced durability. Featuring 15 gold-plated positions and a 4-40 threaded hole mating retention type, it ensures reliable and secure connections in any application. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is a versatile solution for various industrial and commercial settings. Its through-hole mount type with PC tail termination method offers easy installation, making it a preferred choice for professionals seeking high-performance connectivity solutions. Upgrade your setup with this essential component for optimal signal transmission and efficiency.

