| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-013 |
634-015-674-013
| Heilind Number: | EDA634-015-674-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. This high-quality receptacle boasts a sturdy steel shell plated with nickel for durability. With a 3A amperage rating and 15 positions, it ensures reliable performance in various applications. Featuring gold-plated contacts and a PC tail termination method, it guarantees excellent signal transmission. Its through-hole mount type and 4-40 threaded standoff mating retention offer secure installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless data and power connections.

