| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-015 |
634-015-674-015
| Heilind Number: | EDA634-015-674-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle features three rows and fifteen positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability, even in demanding environments. The gold-plated contacts provide superior conductivity, while the M3 Threaded Hole mating retention type offers secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your setup with this essential component for efficient and dependable data transfer.

