| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-030 |
634-015-674-030
| Heilind Number: | EDA634-015-674-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration into your electronic systems. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable performance in diverse environments. With a 3 A amperage rating and gold contact plating, it guarantees efficient power transmission. Its receptacle gender and boardlock mount type offer secure connections, while the PC tail termination method simplifies installation. With 15 positions and three rows, it provides ample connectivity options. The mating retention type, 4-40 Threaded Fixed Standoff, further enhances stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity setup with this essential component.

